DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Mornsun America, LLC
Series
B_S-1WR3 (1W)µModule®
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4.5V6V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
1.2 ~ 24V12V
Current - Output (Max)
84mA5A
Features
-OTP, OVP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C
Efficiency
83%-
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module81-BBGA Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Supplier Device Package
81-BGA (15x11.25)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
81-BGA
LTM8026EY#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
325
In Stock
1 : ¥253.85000
Tray
Tray
Active
Non-Isolated PoL Module
1
6V
36V
1.2 ~ 24V
-
-
-
5A
-
-
ITE (Commercial)
OTP, OVP, SCP
-40°C ~ 125°C
-
Surface Mount
81-BBGA Module
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
81-BGA (15x11.25)
-
-
B2412S-1WR3
B0512S-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
0
In Stock
1 : ¥28.59000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.