LTM4700IY#PBF

DigiKey Part Number
505-LTM4700IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4700IY#PBF
Description
DC DC CNVRTR 0.5-1.8V 0.5-1.8V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 50A, 50A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4700IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.5 ~ 1.8V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A, 50A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
330-BBGA Module
Size / Dimension
0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)
Supplier Device Package
330-BGA (22x15)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,618.48000¥1,618.48
5¥1,592.40600¥7,962.03
10¥1,566.29900¥15,662.99
25¥1,461.88040¥36,547.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.