Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechaimtecAllegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog TechnologiesAnalog Technologies, Inc.ARTESYN / Advanced EnergyBel Fuse Inc.
Series
-*0.1D14B_3UP (100mW)0.1D8A_1.5U (0.1W)0.1MD4A_1.5U (0.1W)0.1MS4A_1.5UP (0.1W)0.1S4A_1.5U (0.1W)0.1S7B_3UP (0.1W)0.5D14B_3UP (500mW)0.5S4E_1U (500mW)0.5S4E_3U (0.5W)0.5S7B_3UP (0.5W)
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Breadboard ModuleBus Converter ModuleEnclosedHigh Voltage - Isolated ModuleHigh Voltage - Non-Isolated ModuleIntermediate Bus ConverterIntermediate Bus Converter, DigitalIsolated ModuleIsolated Module, Conformal CoatedIsolated Module, DigitalIsolated PoE ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
12346
Voltage - Input (Min)
-113V-38V-36V-19V-18V-16V-15V-13V-12V-11.5V-10.5V-10V
Voltage - Input (Max)
-200V-170V-75V-72V-60V-32V-30V-20V1.3V1.65V1.8V2.8V
Voltage - Output 1
-40000V-35000V-30000V-10000V-8000V-6000V-5000V-4000V-3000V-2000V-1500V-1250V
Voltage - Output 2
-3000V-2500V-1500V-500V-300V-250V-200V-150V-125V-100V-50V-48V
Voltage - Output 3
-72V-15V-12V0 ~ 24V0.4 ~ 2.6V0.5 ~ 3.3V0.5 ~ 3.6V0.5 ~ 4.2V0.6 ~ 1.8V0.6 ~ 3.3V0.6 ~ 5.5V0.8 ~ 13.5V
Voltage - Output 4
-15V-12V-5V0 ~ 24V0.5 ~ 3.3V0.5 ~ 3.6V0.6 ~ 1.8V0.6 ~ 5.5V0.8 ~ 8V1V1.8V2.5V3.3V5V
Current - Output (Max)
1µA2µA50µA62.5µA83µA100µA110µA125µA130µA166µA167µA170µA
Power (Watts)
1 mW20 mW75 mW93 mW99 mW100 mW101 mW105 mW108 mW115 mW125 mW140 mW
Voltage - Isolation
100 V250 V500 V700 V707 V725 V750 V800 V850 V1 kV1.2 kV1.5 kV
Applications
-Household Appliances, ITE (Commercial)IndustrialITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), Laboratory, MedicalITE (Commercial), MedicalITE (Commercial), RailwayMedicalRailway
Features
-Adjustable OutputAdjustable Output, BaseplateAdjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Standby OutputAdjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby OutputAdjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Heat Sink, PMBus™, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, HeatSink, PMBus™, Remote On/Off
Operating Temperature
-55°C ~ 100°C-55°C ~ 100°C (With Derating)-55°C ~ 105°C-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 125°C (With Derating)-55°C ~ 70°C-55°C ~ 75°C-55°C ~ 85°C-50°C ~ 100°C-50°C ~ 115°C (With Derating)-50°C ~ 125°C (With Derating)
Efficiency
31%33%42%45%46%49%50%50.5%52%53%54%55%
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Card EdgeSurface MountSurface Mount, Wettable FlankThrough HoleThrough Hole, HorizontalThrough Hole, Right AngleThrough Hole, Vertical
Package / Case
3-SIP Module3-SMD Module4-DIP Module4-SIP4-SIP Module4-SIP Module, 4 Leads4-SMD Module5-DIP Module5-DIP Module, 1/4 Brick5-DIP Module, 1/8 Brick5-DIP Module, 4 Leads5-SIP Module
Size / Dimension
0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm)0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm)0.08" L x 0.07" W x 0.04" H (2.0mm x 1.8mm x 0.9mm)0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Supplier Device Package
3-SIP3-SIP Module4-DIP4-SIP5-SIP6-DFN (2.9x2.3)6-DFN (3.9x2.6)6-DFN (3x5.5)6-DFN (9x7)6-DIP6-DIP Module6-LGA-EP (2.5x2.5)
Control Features
-Enable, Active FloatingEnable, Active HighEnable, Active Low
Approval Agency
-CBCB Scheme, EN, IECCB Scheme, EN, IEC, ULCB Scheme, IECCB Scheme, IEC, ULCB, cCSAusCB, cCSAus, CE, CSA, EN, IEC, UKCACB, CECB, CE, cCSAus, EN, IEC, UKCACB, CE, CSA, cTUVus, cURus, EN, ULCB, CE, CSA, TUV, UKCA, UL
Standard Number
5015550155; 60950-150155; 60950-1; 62368-150155; 62368-15502455024; 55032 Class A55024; 55032 Class A; 60950-155024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-355024; 55032 Class A; 60950-1; 62368-155024; 55032 Class A; 61000-3-2; 61000-3-355024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.