DC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.XP Power
Series
DDRH-30 (30W)IZB03 (3W)
Packaging
BulkTube
Product Status
ActiveNot For New Designs
Type
High Voltage - Isolated ModuleIsolated Module
Voltage - Input (Min)
9V150V
Voltage - Input (Max)
18V1500V
Voltage - Output 1
5V48V
Current - Output (Max)
600mA625mA
Power (Watts)
3 W10 W
Voltage - Isolation
1.5 kV4 kV
Features
-Remote On/Off
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C
Efficiency
76%91%
Package / Case
5-DIP Module8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm)3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Approval Agency
CE, EAC, UKCACE, UKCA, UL
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
I/P:150~1500VDC;O/P:48V/0~0.625A
DDRH-30-48P
I/P:150~1500VDC;O/P:48V/0~0.625A
MEAN WELL USA Inc.
12
In Stock
1 : ¥361.15000
Bulk
Bulk
Active
High Voltage - Isolated Module
1
150V
1500V
48V
-
-
-
625mA
10 W
4 kV
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
91%
Through Hole
5-DIP Module
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
-
-
CE, EAC, UKCA
-
IZB03_cut_0422_disty
IZB0312S05
SINGLE O/P DC-DC PCB MOUNT 3W 1.
XP Power
49
In Stock
1 : ¥58.83000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C
76%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm)
-
-
CE, UKCA, UL
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.