DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,844 In Stock | 1 : ¥33.66000 Cut Tape (CT) 3,000 : ¥16.87320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 2A | ITE (Commercial) | OTP | -40°C ~ 125°C (With Derating) | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | Enable, Active High | |||
377 In Stock | 1 : ¥229.19000 Cut Tape (CT) 350 : ¥171.81057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 15V | 0.35 ~ 2V | - | - | - | 35A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 90% | Surface Mount | 59-SMD Module | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | 59-QFM (15x16) | - |