DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,184 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 1.5A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 91% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | - | |||
156 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | |||
264 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | |||
0 In Stock | 1 : ¥367.80000 Box | Box | Last Time Buy | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 4.5A | 15 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 20-DIP Module, 17 Leads | 1.54" L x 1.16" W x 0.27" H (39.1mm x 29.5mm x 6.8mm) | - | - |