DC DC Converters

Results: 2
Series
ECONOLINE R2S (2W)ECONOLINE RP (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V10.8V
Voltage - Input (Max)
5.5V13.2V
Voltage - Output 1
5V24V
Current - Output (Max)
42mA400mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Efficiency
80%85%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 4 Leads8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
R2S_R2D
R2S-1205-R
DC DC CONVERTER 5V 2W
Recom Power
975
In Stock
250
Factory
1 : ¥98.03000
Cut Tape (CT)
250 : ¥81.63368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
85%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
ECONOLINE RP SERIES
RP-0524S/P
DC DC CONVERTER 24V 1W
Recom Power
7
In Stock
1 : ¥121.34000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
24V
-
-
42mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.