DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : ¥175.19000 Tray | - | Tray | Active | - | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
2,131 In Stock | 1 : ¥227.06000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - |