DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥158.61000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
46 In Stock | 1 : ¥328.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock | 35 : ¥70.97714 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | - | - | CE | - |