DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,142 In Stock | 1 : ¥50.66000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 34V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥185.58000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 3.3V | - | - | 3.5A | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - |