DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥112.31000 Cut Tape (CT) 500 : ¥91.90334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92.5% | Through Hole | Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 25 : ¥2,229.63200 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 6.7A | 80 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 90.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE |