DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,121 In Stock | 1 : ¥33.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
1,800 In Stock | 1 : ¥98.02000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 2A | - | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
81 In Stock | 1 : ¥1,341.12000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High |