DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥94.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CE, EAC | |||
2,780 In Stock | 1 : ¥49.75000 Cut Tape (CT) 250 : ¥39.73580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 84mA | 2 W | 1 kV | ITE (Commercial) | OCP | -40°C ~ 100°C (With Derating) | 86% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) | - | CB, cURus |