YS12S16-0G | |
---|---|
DigiKey Part Number | 179-2368-2-ND - Tape & Reel (TR) 179-2368-1-ND - Cut Tape (CT) 179-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YS12S16-0G |
Description | DC DC CONVERTER 0.75-5.5V 88W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 9.6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 88 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.8% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.52000 | ¥242.52 |
5 | ¥240.67800 | ¥1,203.39 |
10 | ¥238.80700 | ¥2,388.07 |
25 | ¥235.07640 | ¥5,876.91 |
50 | ¥223.88140 | ¥11,194.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥205.22460 | ¥20,522.46 |
300 | ¥201.49323 | ¥60,447.97 |