DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : ¥250.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 8-SIP Module | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | |||
5 In Stock | 1 : ¥336.19000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 375mA | 9 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | CB, cURus |