DC DC Converters

Results: 5
Manufacturer
P-DUKE TechnologyRecom PowerTexas Instruments
Series
DCP01 (1W)DCP01B (1W)ECONOLINE R05CTE05S (0.5W)LCD30W (30W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V9V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
5V12V
Current - Output (Max)
83mA200mA6A
Power (Watts)
1 W30 W
Voltage - Isolation
1 kV1.6 kV3.6 kV
Features
Adjustable OutputAdjustable Output, Remote On/OffOTP, SCPRemote On/Off
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 125°C (With Derating)
Efficiency
54%80%85%89%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module14-SMD Module, 7 Leads14-SMD Module, 7 Leads, Gull Wing16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
7-SOP16-SOIC-
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB, CE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R05CTE05S-R
R05CTE05S-R
DC DC CONVERTER 5V 1W
Recom Power
6,593
In Stock
50,000
Factory
1 : ¥22.66000
Cut Tape (CT)
500 : ¥18.10952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3.6 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
54%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
16-SOIC
-
-
-
1,253
In Stock
1 : ¥95.48000
Cut Tape (CT)
700 : ¥78.13459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
OTP, SCP
-40°C ~ 100°C
80%
Surface Mount
14-SMD Module, 7 Leads
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
-
Enable, Active High
-
-
14-SMD (7 Leads), Gull Wing
DCP010512BP-U
DC DC CONVERTER 12V 1W
Texas Instruments
1,624
In Stock
1 : ¥114.61000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
83mA
1 W
1 kV
ITE (Commercial)
OTP, SCP
-40°C ~ 100°C
85%
Surface Mount
14-SMD Module, 7 Leads
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
-
Enable, Active High
-
-
LCD30-48S05W
LCD30-24S05W
DC DC CONVERTER 5V 30W
P-DUKE Technology
18
In Stock
1 : ¥636.26000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
-
DCP010505BP-U/7E4
DCP010505BP-UE4
MINIATURE, 1W ISOLATED UNREGULAT
Texas Instruments
0
In Stock
Check Lead Time
75 : ¥118.03507
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 100°C
80%
Surface Mount
14-SMD Module, 7 Leads, Gull Wing
0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)
7-SOP
Enable, Active High
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.