DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock | 1 : ¥66.85000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | 42mA, 42mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 6-DIP Module | 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) | - | |||
31 In Stock | 1 : ¥76.41000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | 42mA, 42mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 5-SIP Module | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | - |