DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292 In Stock 521 Marketplace | 30 : ¥73.55933 Bulk 1 : ¥95.64000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥165.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - |