DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥168.22000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | |||
236 In Stock | 1 : ¥449.73000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 8A | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-BGA (15x15) |