MGDDI-60-R-C

DigiKey Part Number
2551-MGDDI-60-R-C-ND
Manufacturer
Manufacturer Product Number
MGDDI-60-R-C
Description
DC DC CONVERTER 5V 5V 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V 5V 5A, 5A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A, 5A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
17-DIP Module
Size / Dimension
2.86" L x 1.89" W x 0.49" H (72.7mm x 47.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,603.95000¥1,603.95
6¥1,578.11667¥9,468.70
10¥1,552.24400¥15,522.44
26¥1,448.76192¥37,667.81
50¥1,397.01980¥69,850.99