DC DC Converters

Results: 3
Manufacturer
CUI Inc.Texas InstrumentsTraco Power
Series
MicroSip™PDQ2-S (2W)TRN 1 (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
3V4.5V
Voltage - Input (Max)
9V13.2V17V
Voltage - Output 1
0.9 ~ 5V3.3V5V
Current - Output (Max)
200mA500mA3A
Power (Watts)
1 W2 W
Voltage - Isolation
1.5 kV1.6 kV
Features
OTPRemote On/Off, OCP, SCPSCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 90°C
Efficiency
73%79%-
Mounting Type
Surface MountThrough Hole
Package / Case
5-SIP Module, 4 Leads8-LDFN Exposed Pad, Module8-SIP Module, 7 Leads
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
8-uSIP (3x2.8)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPS82130SILT
TPS82130SILR
DC DC CONVERTER 0.9-5V
Texas Instruments
6,920
In Stock
1 : ¥36.39000
Cut Tape (CT)
3,000 : ¥17.72198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 5V
-
-
-
3A
-
-
ITE (Commercial)
OTP
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
-
-
-
PDQ2-D
PDQ2-D5-S3-S
DC DC CONVERTER 3.3V 2W
CUI Inc.
13
In Stock
1 : ¥94.17000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
-
500mA
2 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 100°C
73%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
Enable, Active Low
EN
55032 Class A
TRN 1-1215
TRN 1-0511
DC DC CONVERTER 5V 1W
Traco Power
4
In Stock
1 : ¥83.74000
Tube
Tube
Active
Isolated Module
1
4.5V
13.2V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial)
SCP
-40°C ~ 90°C
79%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.