DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,236 In Stock | 1 : ¥82.92000 Cut Tape (CT) 750 : ¥53.98023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21V | 27V | 18 ~ 25V | - | - | - | - | - | 3 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | 36-SSOP | Enable, Active Low | - | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥18.88000 Cut Tape (CT) 350 : ¥16.16909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - |