DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥118.08000 Cut Tape (CT) 1,000 : ¥74.79561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 91.3% | Surface Mount | 20-PowerBFQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 20-B3QFN (5x5.5) | Enable, Active High | - | - | |||
1,484 In Stock | 1 : ¥64.69000 Cut Tape (CT) 3,000 : ¥35.35541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 2A | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | 30-B0QFN (4x6) | Enable, Active High | - | - | |||
296 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | - | - | - | - |