DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥467.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 70°C (With Derating) | 92.5% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
19 In Stock | 1 : ¥362.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
6 In Stock | 1 : ¥133.41000 Tray | Tray | Active | Isolated Module | 1 | 9.4V | 36V | 3.3V | - | - | - | 3.75A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 73% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm) | - | - | - | - |