DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,582 In Stock | 1 : ¥16.67000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | - | - | - | |||
5,318 In Stock | 1 : ¥162.39000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | |||
0 In Stock | 1 : ¥38.64000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus |