DC DC Converters

Results: 2
Manufacturer
Recom PowerTraco Power
Series
ECONOLINE RP (1W)THL 15WI (15W)
Voltage - Input (Min)
9V13.5V
Voltage - Input (Max)
16.5V36V
Current - Output (Max)
66mA1A
Power (Watts)
1 W15 W
Voltage - Isolation
1.8 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
Remote On/Off, OCP, OVP, SCPSCP
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Efficiency
80%89%
Package / Case
6-DIP Module7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
ECONOLINE RP SERIES
RP-1515S
DC DC CONVERTER 15V 1W
Recom Power
211
In Stock
1 : ¥116.00000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
15V
-
-
-
66mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
THL 15-2413WI
THL 15-2413WI
DC DC CONVERTER 15V 15W
Traco Power
55
In Stock
1 : ¥239.14000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
1.8 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 70°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
CB
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.