DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥7,301.31000 Bulk | Bulk | Active | Bus Converter Module | 1 | 400V | 700V | 34V | - | - | - | 40A | 4.3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -20°C ~ 100°C (With Derating) | 97.5% | Through Hole | Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | Module | - | |||
3 In Stock | 1 : ¥7,309.44000 Bulk | Bulk | Active | Bus Converter Module | 1 | 400V | 700V | 34V | - | - | - | 40A | 4.3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -20°C ~ 100°C (With Derating) | 97.5% | Through Hole | Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | Module | - | |||
6 In Stock | 1 : ¥8,027.71000 Bulk | Bulk | Active | Bus Converter Module | 1 | 400V | 700V | 34V | - | - | - | 40A | 4.3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 97.5% | Through Hole | Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | Module | - | |||
2 In Stock | 1 : ¥13,350.78000 Bulk | Bulk | Active | Bus Converter Module | 1 | 400V | 700V | 34V | - | - | - | 40A | 4.3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 100°C (With Derating) | 97.5% | Through Hole | Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : ¥13,443.47000 Bulk | Bulk | Active | Bus Converter Module | 1 | 400V | 700V | 34V | - | - | - | 40A | 4.3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 100°C (With Derating) | 97.5% | Through Hole | Module | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | - | CE, cTUVus, cURus |