LTM8073IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8073IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8073IY#PBF |
Description | DC DC CONVERTER 0.8-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 3A 3.4V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8073IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.07000 | ¥227.07 |
10 | ¥209.38500 | ¥2,093.85 |
25 | ¥199.97240 | ¥4,999.31 |
80 | ¥178.79975 | ¥14,303.98 |
260 | ¥170.56546 | ¥44,347.02 |
520 | ¥162.33121 | ¥84,412.23 |