DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,280 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.6 ~ 10V | - | - | - | 3A | 30 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 7-PowerFQFN Module | 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) | 7-QFN-FCMOD (4x3.3) | - | - | - | |||
629 In Stock | 1 : ¥136.12000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 15V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 3A, 3A | - | ITE (Commercial) | OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 25-BGA (6.25x6.25) | - | - | - |