DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,646 In Stock | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥22.28784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1A | - | - | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | - | |||
4,061 In Stock | 1 : ¥69.04000 Cut Tape (CT) 400 : ¥59.20208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 0.9 ~ 5.5V | - | - | - | 6A | 33 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | -40°C ~ 125°C (With Derating) | 95.7% | Surface Mount | 17-SMD Module | 0.51" L x 0.49" W x 0.25" H (13.0mm x 12.4mm x 6.3mm) | - | Enable, Active High | cURus, UL | 62368-1 | |||
8 In Stock | 1 : ¥427.72000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - |