DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.85268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 88% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - |