DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,789 In Stock 966 Factory | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥49.18000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - |