DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,942 In Stock | 1 : ¥69.21000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
3,904 In Stock | 1 : ¥26.85000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | |||
0 In Stock | 43 : ¥23.21651 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - |