DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥437.73000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | - | - | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 60 : ¥307.41200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 |