DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥141.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 6-SMD Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥58.37000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 77% | Surface Mount | 6-SMD Module | 0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥115.51000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 5-SMD Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥153.61000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Surface Mount | 6-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | - | - |