DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥115.51000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥146.63000 Box | Box | Active | Isolated Module, Conformal Coated | 1 | 4.5V | 9V | 12V | - | - | - | 130mA | 1.6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - |