DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
89 In Stock | 1 : ¥198.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
22 In Stock | 1 : ¥141.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 600mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - |