DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
184 In Stock | 1 : ¥271.91000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
1,200 In Stock | 1 : ¥235.79000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
712 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
59 In Stock | 1 : ¥235.79000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 900mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
16 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
7 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
22 In Stock | 1 : ¥141.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 600mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥322.81000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥212.06000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock | 1 : ¥314.35000 Box | Box | Obsolete | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Surface Mount | 20-SMD Module, 17 Leads | 1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm) | - |