DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock 7,200 Factory | 1 : ¥200.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | - | ITE (Commercial) | - | -40°C ~ 125°C | 96.5% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | |||
20 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
77 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
21 In Stock | 1 : ¥998.97000 Box | Box | Active | Isolated Module | 1 | 60V | 160V | 15V | - | - | - | 3.4A | 51 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | - | - | - | |||
32 In Stock | 1 : ¥83.90000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 130mA | 1.6 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | |||
21 In Stock | 1 : ¥369.85000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 101°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | |||
3 In Stock | 1 : ¥1,100.61000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 6.3A | 76 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 4A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
1 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥412.13000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus |