DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥78.98000 Cut Tape (CT) 500 : ¥53.23462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 0.6 ~ 10V | - | - | - | 6A | 60 W | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 94% | Surface Mount | 24-SMD Module | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | 24-QFM (7.5x7.5) | - | - | - | |||
0 In Stock | 1 : ¥154.43000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 3.333A | 40 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 |