DC DC Converters

Results: 2
Manufacturer
Recom PowerTraco Power
Series
ECONOLINE R05CTE05S (0.5W)TMH (2W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V12V
Voltage - Input (Max)
5.5V13.2V
Current - Output (Max)
200mA400mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV3.6 kV
Features
Adjustable OutputSCP
Operating Temperature
-40°C ~ 125°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
54%78%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 4 Leads16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
16-SOIC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R05CTE05S-R
R05CTE05S-R
DC DC CONVERTER 5V 1W
Recom Power
6,414
In Stock
1 : ¥22.66000
Cut Tape (CT)
500 : ¥18.10952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3.6 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
54%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
16-SOIC
-
-
-
TMH 1205S
TMH 1205S
DC DC CONVERTER 5V 2W
Traco Power
197
In Stock
1 : ¥58.62000
Tube
Tube
Active
Isolated Module
1
12V
13.2V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
78%
Through Hole
7-SIP Module, 4 Leads
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.