DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥115.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 82% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
52 In Stock | 1 : ¥20.24000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 |