DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥1,105.04000 Tray | Tray | Active | Isolated Module | 1 | 16.8V | 137.5V | 48V | - | - | - | 4.2A | 202 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Half Brick | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | Half Brick | Enable, Active High | - | |||
100 In Stock | 27 : ¥976.48630 Tray | Tray | Active | Isolated Module | 1 | 16.8V | 137.5V | 12V | - | - | - | 8.5A | 102 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | Half Brick | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | Half Brick | Enable, Active High | - |