DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥697.83000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CE | 60950-1 | |||
2,628 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.23388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 100mA | 500 mW | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | - | - | - |