DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,308 In Stock | 1 : ¥96.47000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | |||
0 In Stock | 43 : ¥23.21651 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - |