DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥60.92000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥29.64000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 3.3V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥29.64000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | 62368-1 |