DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,398 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | |||
4,627 In Stock 966 Factory | 1 : ¥53.69000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 72V | 5V | - | - | - | 300mA | - | - | ITE (Commercial) | - | -40°C ~ 115°C (With Derating) | 83% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.49" H (11.5mm x 8.5mm x 12.5mm) | - | - | - |