DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,050 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,500 : ¥10.18660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6 ~ 6V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | ||
43,939 In Stock | 1 : ¥43.10000 Cut Tape (CT) 2,000 : ¥43.10148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 0.6 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 8-LQFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-QFN (3x2.8) | - | - | ||
448 In Stock | 1 : ¥81.02000 Cut Tape (CT) 500 : ¥66.30286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | UVLO | -40°C ~ 85°C | - | Surface Mount | 47-BQFN Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 47-B1QFN (15x9) | Enable, Active High | - |