DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,559 In Stock | 1 : ¥48.36000 Cut Tape (CT) 3,000 : ¥24.26211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 5.5V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Surface Mount | 23-PowerLFQFN Module | 0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm) | 23-B0QFN (3.5x4) | Enable, Active High | - | - | |||
5,337 In Stock | 1 : ¥137.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
705 In Stock | 1 : ¥134.23000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 1.2A, 1.2A, 1.2A, 1.2A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | - | |||
718 In Stock | 1 : ¥229.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 58V | 0.8 ~ 24V | - | - | - | 2A | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 70-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 70-BGA (15x9) | - | - | - | |||
360 In Stock | 1 : ¥291.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
241 In Stock | 1 : ¥311.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 5.4A | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 88-BBGA Module | 0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm) | 88-BGA (15x11.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥328.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 58V | 1.2 ~ 36V | - | - | - | 6A | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | 108-BGA (16x11.9) | - | - | - | |||
250 In Stock | 1 : ¥431.34000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 58V | 1.2 ~ 36V | - | - | - | 6A | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | 108-BGA (16x11.9) | - | - | - | |||
78 In Stock | 1 : ¥472.67000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
60 In Stock | 1 : ¥952.58000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 40V | 60V | 12.12V | - | - | - | 140A | 1.697 kW | ITE (Commercial) | Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | -40°C ~ 125°C | 97.7% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm) | Quarter Brick | - | UL | - | |||
82 In Stock | 1 : ¥719.03000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 30V | 58V | 0.5 ~ 1.5V | - | - | - | 50A | 75 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 240-BBGA Module | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | 240-BGA (16x16) | - | - | - |