DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : ¥72.00000 Cut Tape (CT) 3,000 : ¥39.34508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm) | 30-B0QFN (4x6) | Enable, Active High | - | - | |||
463 In Stock | 1 : ¥207.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 11.85 ~ 22V | - | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 7-SMD Module | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | - | - | - | - |